You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UCC37322P . - 

MOSFET Driver Single, Low Side, 4V-15V supply, 9A peak out, 15 Ohm output, DIP-8

UCC37322P . - MOSFET Driver Single, Low Side, 4V-15V supply, 9A peak out, 15 Ohm output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC37322P .
Order Code:
8463034

Product Overview

The UCC37322P is a Single 9A High Speed Low-side MOSFET Driver with enable (EN). This driver can drive the largest of MOSFETs for systems requiring extreme Miller current due to high dv/dt transitions. This eliminates additional external circuits and can replace multiple components to reduce space, design complexity and assembly cost. Using a design that inherently minimizes shoot-through current, the outputs of these can provide high gate drive current where it is most needed at the Miller plateau region during the MOSFET switching transition. An unique hybrid output stage paralleling bipolar and MOSFET transistors (TrueDrive) allow efficient current delivery at low supply voltages. With this drive architecture, UCC37322 can be used in industry standard 6, 9 and many 12A driver applications. Latch up and ESD protection circuitries are also included. Finally, the UCC37322 provides an enable (ENBL) function to have better control of the operation of the driver applications.
  • Industry-standard pinout with addition of enable function
  • High-peak current drive capability of ±9A at the miller plateau region using TrueDrive
  • Efficient constant current sourcing using a unique bipolar and CMOS output stage
  • TTL/CMOS compatible inputs independent of supply voltage
  • 20ns Typical rise and fall times with 10nF load
  • Typical propagation delay times of 25ns with input falling and 35ns with input rising
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Signal Processing

Product Information

:
Low Side
:
9A
:
4V
:
15V
:
DIP
:
8Pins
:
25ns
:
35ns
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

899 In stock

43 available for 3 - 5 business days delivery
856 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/8/20

Rs.222.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.222.16
 
10+ Rs.199.80
 
50+ Rs.188.88
 
100+ Rs.163.70
 
500+ Rs.139.35
 
1000+ Rs.117.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.