You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UCC3895DW . - 

Phase Shift PWM, 16.5V-10V supply, 500 kHz, 250mV/10mA out, SOIC-20

UCC3895DW . - Phase Shift PWM, 16.5V-10V supply, 500 kHz, 250mV/10mA out, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC3895DW .
Order Code:
1755690

Product Overview

The UCC3895DW is a BiCMOS Advanced Phase Shift PWM Controller that implements control of a full-bridge power stage by phase shifting the switching of one half-bridge with respect to the other. The device allows constant frequency pulse-width modulation in conjunction with resonant zero-voltage switching to provide high efficiency at high frequencies. The part is used either as a voltage-mode or current-mode controller. It improves on that controller family with additional features such as enhanced control logic, adaptive delay set and shutdown capability. Because the device is built using the BCDMOS process, it operates with dramatically less supply current than its bipolar counterparts. The UCC3895 operates with a maximum clock frequency of 1MHz.
  • Programmable-output turn-on delay
  • Adaptive delay set
  • Bidirectional oscillator synchronization
  • Voltage-mode, peak current-mode or average current-mode control
  • Programmable soft start, soft stop and chip disable via a single pin
  • 0 to 100% Duty-cycle control
  • 7MHz Error amplifier
  • Operation to 1MHz
  • Typical 5mA operating current at 500kHz
  • Very low 150µA current during UVLO
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking, Power Management

Product Information

:
12V
:
250mV
:
10mA
:
10V
:
16.5V
:
SOIC
:
20Pins
:
500kHz
:
0°C
:
70°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UCC3895DW .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.600.23   10+ Rs.542.06   25+ Rs.516.86   100+ Rs.448.79   500+ Rs.390.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.600.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.600.23
 
10+ Rs.542.06
 
25+ Rs.516.86
 
100+ Rs.448.79
 
500+ Rs.390.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.