You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR115U

Current Sensor, 380 kHz, 8 Pins, 7.5 V, 36 V

XTR115U - Current Sensor, 380 kHz, 8 Pins, 7.5 V, 36 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR115U
Order Code:
3118189

Product Overview

The XTR115U is a Current Loop Transmitter designed to transmit analogue 4 to 20mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A precision on-chip VREF (2.5V) can be used for offsetting or to excite transducers. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR115 is a fundamental building block of smart sensors using 4 to 20mA current transmission. The external transistor, Q1, conducts the majority of the full-scale output current. Power dissipation in this transistor can approach 0.8W with high loop voltage (40V) and 20mA output current.
  • Low quiescent current (200µA)
  • 5V Regulator for external circuits
  • 2.5V VREF for sensor excitation
  • Low span error (0.05%)
  • Low nonlinearity error (0.003%)
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
380kHz

:
8Pins

:
7.5V

:
36V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

609 In stock Need more?

609 available for 4 - 6 business days delivery

Rs.325.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.325.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.292.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.276.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.226.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.203.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.196.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.