You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR116UA .

Current Sensor, Loop Transmitter, 200 µA, 380 kHz, SOIC, 8 Pins, 7.5 V, 36 V

XTR116UA . - Current Sensor, Loop Transmitter, 200 µA, 380 kHz, SOIC, 8 Pins, 7.5 V, 36 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR116UA .
Order Code:
1097504

Alternatives for XTR116UA .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.335.29   10+ Rs.300.26   25+ Rs.284.34   100+ Rs.234.16   250+ Rs.209.47   500+ Rs.202.31   More Pricing...

Restricted Item Add
     

Each

1+ Rs.316.26   10+ Rs.283.78   25+ Rs.268.32   100+ Rs.220.38   250+ Rs.197.95   500+ Rs.191.00   More Pricing...

Restricted Item Add

Product Overview

The XTR116UA is a current loop transmitter in 8 pin SOIC package. This precision current output converter is designed to transmit analogue 4mA to 20mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A precision on-chip 4.096V VREF can be used for offsetting or to excite transducers. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of output current.
  • Low quiescent current of 200µA
  • Low span error of 0.05%
  • Low nonlinearity error of 0.003%
  • Wire loop supply range from 7.5V to 36V
  • 380KHz small signal bandwidth
  • Slew rate of 3.2mA/µs
  • Operating temperature range from -55°C to 125°C

Applications

Communications & Networking, Industrial, Signal Processing

Warnings

This integrated circuit can be damaged by ESD, device must be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage to the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200µA

:
380kHz

:
SOIC

:
8Pins

:
7.5V

:
36V

:
-55°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

Rs.325.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.325.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.291.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.276.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.227.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.203.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.196.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.