You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XTR117AIDGKT

Signal Conditioner, 380 kHz, 7.5 V, 40 V, VSSOP, 8 Pins, -40 °C

TEXAS INSTRUMENTS XTR117AIDGKT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR117AIDGKT
Order Code:
3005424

Product Overview

The XTR117AIDGKT is a Current Loop Transmitter designed to transmit analogue 4 to 20mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR117 is a fundamental building block of smart sensors using 4 to 20mA current transmission. It is specified for operation over the extended industrial temperature range, -40 to +120°C. The external transistor, Q1, conducts the majority of the full-scale output current. Power dissipation in this transistor can approach 0.8W with high loop voltage (40V) and 20mA output current.
  • Low quiescent current (130µA)
  • 5V Regulator for external circuits
  • Low span error (0.05%)
  • Low nonlinearity error (0.003%)
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Test & Measurement

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
380kHz

:
7.5V

:
40V

:
VSSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 100/reel):3118233 Check stock

Available for back order

More stock available to supplier lead times which is approximately 19/12/22

Notify me when back in stock

Rs.189.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Rs.189.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3118233) x 189.66 = Rs.47,415.00
Total Price: Rs.47,415.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3118233
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.