You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS3106F14S-7P - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7

MS3106F14S-7P - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106F14S-7P
Order Code:
1849966
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3106F14S-7P   Datasheet
See all Technical Docs

Product Overview

The MS3106F14S-7P from Amphenol is MIL-DTL-5015 series straight plug with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
3Contacts
:
Solder Pin
:
Threaded
:
14S-7
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MS3106F14S-7P

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.2,506.24   5+ Rs.2,191.64   10+ Rs.2,135.36   More Pricing...

Restricted Item Add
     

Each

1+ Rs.2,884.21   5+ Rs.2,521.93   10+ Rs.2,457.35   More Pricing...

Restricted Item Add
     

Each

1+ Rs.4,766.85   5+ Rs.4,179.27   10+ Rs.4,005.12   25+ Rs.3,838.09   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

115 In stock

115 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

84 will be available for delivery on 3/8/19
84 will be available for delivery on 24/8/19
84 will be available for delivery on 17/9/19
84 will be available for delivery on 18/9/19
84 will be available for delivery on 29/12/19

Rs.2,583.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,583.70
 
5+ Rs.2,259.26
 
10+ Rs.1,932.04
 
25+ Rs.1,763.31