You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3112E10-6P - 

Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 6 Contacts, Solder Pin, Bayonet

MS3112E10-6P - Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 6 Contacts, Solder Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MS3112E10-6P
Order Code:
1849970
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
MS3112E10-6P   Datasheet
See all Technical Docs

Product Overview

The MS3112E10-6P is a 10-contact Circular Connector with gold-plated contacts, box mounting receptacle, 10-6 insert arrangement, pin contact. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. Shell components for these series are aluminium. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
  • Designates environmental resisting connector
  • Resilient inserts which provide high dielectric strength and moisture barrier
  • Corrosion-resistant
  • Both insert and main joint gasket are moulded from resilient neoprene
  • Provides excellent moisture sealing at gasket
  • 1000VAC RMS (at sea level) Operating voltage
  • -55 to +125° Operating temperature

Applications

Aerospace, Defence, Military, Building Automation, Communications & Networking, Industrial, Robotics, Sensing & Instrumentation, Mining, Oil & Gas, System Monitoring, Logistics

Product Information


:
MIL-DTL-26482 Series I

:
Box Mount Receptacle

:
6Contacts

:
Solder Pin

:
Bayonet

:
10-6

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

116 In stock Need more?

116 available for 5 - 7 business days delivery

Rs.2,442.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,442.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,295.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,149.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,977.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.