You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XCL206B183-EVB

EVAL BOARD, XCL206, DC/DC CONV, 1.8V

TOREX XCL206B183-EVB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOREX TOREX
Manufacturer Part No:
XCL206B183-EVB
Order Code:
1846581
Technical Datasheet:
XCL206B183-EVB   Datasheet
See all Technical Docs

Product Overview

XCL206B183-EVB is a evaluation board for XCL206 converter with integrated multilayer inductor. The XCL206 series is a synchronous step down DC/DC converter which integrates an inductor and a control IC in one tiny package. A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Operating voltage range is from 2.0V to 6.0V. Output voltage is internally set to 1.8V. The device is operated by 3MHz, and includes P-channel driver transistor and N-channel switching transistor. The XCL206 series has automatic PWM/PFM switching control. With the built-in UVLO function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. XCL206B series provide short time turn on by the soft start function internally set in 0.25ms. XCL206B integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto discharge switch.
  • Fast response
  • Low ripple
  • High efficiency
  • In stand by mode the device is shutdown to reduce current consumption to as low as 1.0uA or less

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices

Warnings

This evaluation board is made for the purpose of the XCL206 product evaluation. It is strictly prohibited to use this evaluation board for any other purpose.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Torex

:
XCL206B183AR-G

:
Data Acquisition

:
Step Down DC / DC Converter

:
Board Only

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.2,275.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,275.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --