You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPP 450-128B-M

AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 450 W, 28 V, 16.1 A

TRACO POWER TPP 450-128B-M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPP 450-128B-M
Order Code:
3652492
Product Range
TPP 450B-M Series
Technical Datasheet:
TPP 450-128B-M   Datasheet
See all Technical Docs

Product Range Selector (TPP 450B-M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1Outputs

:
450W

:
28V

:
16.1A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
TPP 450B-M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TPP 450B-M series of 450W AC/DC power supplies features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP) and is suitable for class II applications. The earth leakage current is below 100µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging format. Fanless operation power is 320W up to +50°C and 450W at +65°C with fan. Thus users can power their medical device in a quiet and hygienic way as they don't need to run a fan to cool down the power supply. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.
  • Protection class II prepared
  • 450W up to 65°C without derating, 320W fanless operation without derating up to 50°C
  • Medical certification to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
  • EMC compliance to IEC/EN 60601-1-2 4th edition
  • Risk management process according to ISO 14971 incl. risk management file
  • Isolation (4000VAC) and leakage current (<100µA) rated for BF applications
  • 5V standby output 12V fan output, remote on/off, power good signal, variable fan speed
  • Operating up to 5000m altitude
  • 5-year product warranty
  • JST connection type

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.20,430.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.20,430.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --