You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THM 3-2423WI

Isolated Through Hole DC/DC Converter, Medical, 4:1, 3 W, 2 Output, 15 V, 100 mA

TRACO POWER THM 3-2423WI
TRACO POWER THM 3-2423WI
TRACO POWER THM 3-2423WI
TRACO POWER THM 3-2423WI
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THM 3-2423WI
Order Code:
2414237
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
THM 3-2423WI   Datasheet
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
Medical

:
4:1

:
3W

:
2 Output

:
15V

:
100mA

:
-15V

:
100mA

:
-

:
5kV

:
DIP

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
36V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THM 3-2423WI is a 2-output 2W board-mount isolated high performance DC/DC Converter with 9 to 36VDC input voltage range and ±15VDC output voltage range. The reinforced I/O-isolation system complies with the medical safety requirements for MOPP. Together with a wide 4:1 input voltage range and also a reliable solution for many demanding applications. With a high efficiency and highest grade components the converter can reliably operate in an ambient temperature range of -40 to 94°C at full load.
  • Input filter to meet EN55022 class-A
  • I/O isolation 5000VACrms rated for 250VACrms working voltage
  • 2µA Low leakage current
  • 86% Typical efficiency
  • 12VDC Nominal input voltage

Applications

Power Management, Industrial, Medical, Automation & Process Control, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 30/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.4,291.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price Your Price
 
 
1+ Rs.4,291.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.4,257.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,711.76
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.3,649.51
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.3,645.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,429.56
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.3,237.50