You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THV 12-180N

Non Isolated POL DC/DC Converter, High Voltage, ITE, 2.7 W, 0 V, -180 V, 15 mA, Adjustable

THV 12-180N - Non Isolated POL DC/DC Converter, High Voltage, ITE, 2.7 W, 0 V, -180 V, 15 mA, Adjustable
THV 12-180N - Non Isolated POL DC/DC Converter, High Voltage, ITE, 2.7 W, 0 V, -180 V, 15 mA, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THV 12-180N
Order Code:
2366143
Product Range
THV Series
Technical Datasheet:
THV 12-180N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2.7W

:
0V

:
-180V

:
15mA

:
Adjustable

:
SIP

:
10.8V

:
13.2V

:
19.8mm

:
80mm

:
12mm

:
THV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The THV 12-180N is a 2.7W PCB-mount non-isolated negative output regulated miniature high voltage Power Module using SMD and hybrid technology. This is designed for PCB mounting (THV series). The use of high stability components guarantees a minimal temperature drift and a very stable output voltage. Typical applications for these high voltage power supplies are photomultiplier tubes, gas chromatography, analytical instruments and wherever where small size and high output voltage stability is requested.
  • Compact high voltage power supplies
  • Full SMD design with ceramic capacitors for highest reliability
  • Positive or negative polarity models
  • PCB and flying lead versions
  • Excellent output stability
  • Low temperature coefficient
  • Ultra low ripple
  • Remote voltage programming 0 to 100%
  • Short circuit protection
  • Shielded metal case

Applications

Power Management

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 8/3/21

Notify me when back in stock

Rs.16,975.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.16,975.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.16,781.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.16,587.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange