You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMR 3-1221

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V

TMR 3-1221 - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 3-1221
Order Code:
2280163
Product Range
TMR 3 Series
Technical Datasheet:
TMR 3-1221   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
3W

:
5V

:
300mA

:
-5V

:
300mA

:
-

:
-

:
TMR 3 Series

:
9V

:
18V

:
Fixed

:
SIP

:
Through Hole

:
11.1mm

:
9.2mm

:
21.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The TMR 3 series single/dual-output 3W isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. An excellent efficiency allows -40 to 85°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The compact dimensions of this converter make it an ideal solution for many space critical applications.
  • Fully regulated output voltage
  • Small footprint
  • High efficiency up to 85%
  • Models with 1500 and 3000VDC I/O isolation (functional insulation)
  • Industry-standard AMP termination, 32mm mounting pitch

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

View all alternatives / recommendations

Rs.1,815.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,815.66
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,631.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,618.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,592.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,516.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,402.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange