You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMR 3-2422WIE

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 12 V, 125 mA, -12 V

TMR 3-2422WIE - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 12 V, 125 mA, -12 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 3-2422WIE
Order Code:
2829707
Product Range
TMR 3WIE Series
Technical Datasheet:
TMR 3-2422WIE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
3W

:
12V

:
125mA

:
-12V

:
125mA

:
-

:
-

:
TMR 3WIE Series

:
9V

:
36V

:
Fixed

:
SIP

:
Through Hole

:
9.3mm

:
11.2mm

:
21.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TMR-3WIE series from Tracopower are isolated 3W DC to DC converters with regulated output. The product comes in a compact SIP-8 plastic package featuring wide 4:1 input voltage ranges. The compact dimensions and cost optimized design make these converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
  • Nominal input voltage : 12VDC/24VDC/48VDC
  • Output voltage : 3.3/5/12/15/±5/±12/±15VDC
  • Maximum output current : 700/600/250/200/±300/±125/±100mA
  • Efficiency up to 81%, PFM switching frequency is 350KHz typical
  • I/O isolation voltage (60sec) is 1500VDC
  • Typical I/O isolation capacitance is 200pF
  • I/O isolation resistance is >1Gohm at 500VDC
  • Ripple and noise (20MHz bandwidth) is 75mVp-p maximum
  • Remote on/off control and continuous short circuit protection
  • Operating temperature range from -40°C to 85°C, 3-year product warranty

Available for back order

More stock available to supplier lead times which is approximately 1/2/21

Notify me when back in stock

Rs.1,498.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,498.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,327.49
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.1,306.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,265.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,143.35
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.1,132.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange