You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMR 3-4813WI

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 3 W, 15 V, 200 mA

TMR 3-4813WI - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 3 W, 15 V, 200 mA
TMR 3-4813WI - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 3 W, 15 V, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 3-4813WI
Order Code:
2280174
Product Range
TMR 3WI Series
Technical Datasheet:
TMR 3-4813WI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
3W

:
15V

:
200mA

:
-

:
-

:
-

:
-

:
TMR 3WI Series

:
18V

:
75V

:
Fixed

:
SIP

:
Through Hole

:
9.2mm

:
11.1mm

:
21.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TMR 3-4813WI is an isolated 3W DC-DC Converter with regulated output, featuring ultra-wide 4:1 input voltage range. It offers 18 to 75VDC input voltage range and 15VDC output voltage. An excellent efficiency allows -40 to 85°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
  • Excellent load and line regulation
  • 1500VDC I/O isolation
  • 81% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Consumer Electronics, Sensing & Instrumentation

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.1,969.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,969.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,736.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,722.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,695.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,614.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,479.93