You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMR 6-1213

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 6 W, 15 V, 400 mA

TMR 6-1213 - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 6 W, 15 V, 400 mA
TMR 6-1213 - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 6 W, 15 V, 400 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 6-1213
Order Code:
2280192
Product Range
TMR 6 Series
Technical Datasheet:
TMR 6-1213   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
6W

:
15V

:
400mA

:
-

:
-

:
-

:
-

:
TMR 6 Series

:
9V

:
18V

:
Fixed

:
SIP

:
Through Hole

:
9.1mm

:
11.2mm

:
21.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TMR 6 series single/dual-output 6W isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. An excellent efficiency allows -40 to 65°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
  • Smallest footprint
  • I/O isolation 1500VDC
  • High efficiency up to 86%

Applications

Power Management, Industrial, Sensing & Instrumentation

Available for back order

More stock available to supplier lead times which is approximately 22/2/21

Notify me when back in stock

Rs.1,755.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,755.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,728.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,713.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,687.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,606.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,473.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange