You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMR 6-4812WI

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 6 W, 12 V, 500 mA

TMR 6-4812WI - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 6 W, 12 V, 500 mA
TMR 6-4812WI - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 6 W, 12 V, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 6-4812WI
Order Code:
2363830
Product Range
TMR 6WI Series
Technical Datasheet:
TMR 6-4812WI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
6W

:
12V

:
500mA

:
-

:
-

:
-

:
-

:
TMR 6WI Series

:
18V

:
75V

:
Fixed

:
SIP

:
Through Hole

:
9.1mm

:
11.2mm

:
21.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TMR 6-4812WI is an isolated 6W DC-DC Converter Module with regulated output, featuring wide 4:1 input voltage ranges. It offers 18 to 75VDC input voltage range and 12VDC output voltage. An excellent efficiency allows -40 to 71°C operation temperatures. Further features include remote ON/OFF control and continuous short circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
  • Full SMD design
  • Indefinite short-circuit protection
  • 1500VDC I/O isolation
  • 87% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

Rs.1,952.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,952.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,918.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,903.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,873.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,783.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange