You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMR 6-4823WI

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 6 W, 15 V, 200 mA, -15 V

TMR 6-4823WI - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 6 W, 15 V, 200 mA, -15 V
TMR 6-4823WI - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 6 W, 15 V, 200 mA, -15 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 6-4823WI
Order Code:
2363836
Product Range
TMR 6WI Series
Technical Datasheet:
TMR 6-4823WI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
6W

:
15V

:
200mA

:
-15V

:
200mA

:
-

:
-

:
TMR 6WI Series

:
18V

:
75V

:
Fixed

:
SIP

:
Through Hole

:
9.1mm

:
11.2mm

:
21.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TMR 6-4823WI is a 2-output 6W board-mount isolated DC/DC Converter with regulated output, featuring wide 4:1 input voltage range of 18 to 75VDC and ±15VDC output voltage. An excellent efficiency allows -40 to 71°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
  • Full SMD design
  • 1500VDC I/O isolation
  • 87% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Power Management, Industrial, Communications & Networking, Sensing & Instrumentation

No Longer Stocked

Rs.1,918.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,918.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,880.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,865.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,835.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,748.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,615.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange