You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VPM24-4170
TOROIDAL TRANSFORMER, MEDICAL, 100VA
- Manufacturer:
- TRIAD MAGNETICS TRIAD MAGNETICS
- Manufacturer Part No:
- VPM24-4170
- Order Code:
- 2610756
- Technical Datasheet:
- VPM24-4170 Datasheet
Product Range Selector (VPM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100VA
- :
- 100V, 120V, 220V, 240V
- :
- 2 x 12V
- :
- Multi Primary, Dual Secondary
- :
- Potted
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 96mm
- :
- 52mm
- :
- 8.34A
- :
- VPM Series
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each