You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VPT30-830
TOROIDAL POWER TRANSFORMER
- Manufacturer:
- TRIAD MAGNETICS TRIAD MAGNETICS
- Manufacturer Part No:
- VPT30-830
- Order Code:
- 1785747
- Technical Datasheet:
- VPT30-830 Datasheet
Product Range Selector (VPT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 25VA
- :
- 115V, 230V
- :
- 2 x 15V
- :
- Dual Primary, Dual Secondary
- :
- Open
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 71mm
- :
- 32mm
- :
- 1.66A
- :
- VPT Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,517.61 | |
5+ | Rs.1,422.55 | |
10+ | Rs.1,339.48 |
Pricing is unavailable. Please contact customer services.