Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      PD2-110-42-232

                      Stepper Motor, Single Shaft, 42 mm, Bipolar, 0.35 N-m, 1 A

                      TRINAMIC / ANALOG DEVICES PD2-110-42-232
                      TRINAMIC / ANALOG DEVICES PD2-110-42-232
                      TRINAMIC / ANALOG DEVICES PD2-110-42-232
                      TRINAMIC / ANALOG DEVICES PD2-110-42-232
                      TRINAMIC / ANALOG DEVICES PD2-110-42-232
                      TRINAMIC / ANALOG DEVICES PD2-110-42-232
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoPD2-110-42-232
                      Order Code1010713
                      Product RangePANdrive
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoPD2-110-42-232
                      Order Code1010713
                      Product RangePANdrive
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeSingle Shaft
                      Motor Size42mm
                      Coil TypeBipolar
                      Step Angle-
                      Torque Max0.35N-m
                      Current Rating1A
                      Voltage Rating Max34VDC
                      No. of Wires4
                      External Length59mm
                      Shaft Diameter-
                      Product RangePANdrive
                      Shaft Length-

                      Product Overview

                      The PD2-110-42-232 is a Stepper Motor with controller/driver and serial interface including a 42mm flange motor (NEMA 17). It joins a convenient controller electronic with a range of different motor torques. It offers three motor torque options and can be controlled via RS232, RS485, CAN or IIC interface. The power supply, interface and the multi-purpose I/Os can be connected with small JST connectors. It comes with the PC based software development environment TMCL-IDE for the Trinamic Motion Control Language (TMCL™). Using predefined TMCL™ high level commands like move to position or constant rotation a rapid and fast development of motion control applications is guaranteed. Communication traffic is kept very low since all time critical operations, e.g. ramp calculation are performed on board. The TMCL™ program can be stored in the on board EEPROM for stand-alone operation. The firmware of the module can be updated via the serial interface.

                      • Dual inputs for reference and stop switches
                      • Single general purpose input and single output
                      • Stand-alone operation using TMCL or remote controlled operation
                      • PC-based application development software TMCL-IDE
                      • Up to 16 times micro stepping
                      • Memory for 2048 TMCL commands
                      • stallGuard™ for sensor-less motor stall detection
                      • Dynamic current control
                      • Automatic ramp generation in hardware on the fly alteration of motion parameters
                      • With the stallGuard™ feature it is possible to detect motor overload or motor stall

                      Applications

                      Industrial, Automation & Process Control, Motor Drive & Control

                      Technical Specifications

                      Stepper Motor Type

                      Single Shaft

                      Coil Type

                      Bipolar

                      Torque Max

                      0.35N-m

                      Voltage Rating Max

                      34VDC

                      External Length

                      59mm

                      Product Range

                      PANdrive

                      Motor Size

                      42mm

                      Step Angle

                      -

                      Current Rating

                      1A

                      No. of Wires

                      4

                      Shaft Diameter

                      -

                      Shaft Length

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85013119
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.45
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.