You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC8460-EVAL

Evaluation Board, EtherCAT Slave Controller IC, TMC8460

TMC8460-EVAL - Evaluation Board, EtherCAT Slave Controller IC, TMC8460

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC8460-EVAL
Order Code:
2630497
Technical Datasheet:
TMC8460-EVAL   Datasheet
See all Technical Docs

Product Overview

The TMC8460-EVAL is a reference design and an evaluation platform for TMC8460-BC EtherCAT slave controller. The board can be used as part of Landungsbrücke evaluation-platform or standalone. It can also be combined with Landungsbrücke-stepper-driver boards. For Diagnosis all signals between MCU and TMC8460-EVAL are accessible with probes on the Eselsbrücke bridgeboard. TMC8460 is the first EtherCAT slave controller IC to incorporate PWM and Step/Dir I/O peripherals that do not require routing through the firmware of an application processor, eliminating latency for applications requiring real-time response. The TMC8460 extends feature set of the core EtherCAT technology with a broad array of peripherals and features an integrated smart peripherals block accessible from an MCU or EtherCAT master and in addition to a PWM unit and Step/Dir interface, an SPI master and encoder interface that can be directly mapped to the PDO (Process Data Object) by the memory manager.
  • 5V logic supply
  • 85mm length
  • 79mm width
  • EtherCAT, a/b/n incremental, PWM, SPI, step / direction interfaces
  • Additionally required is a power supply (max. 24V)

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Trinamic

:
TMC8460

:
Controllers

:
Ethernet PHY

:
Eval Board TMC8460

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 28/9/20

Notify me when back in stock

Rs.17,496.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.17,496.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.