You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TMCM-1111-STEPROCKER-SERVO

Stepper Motor Driver, 2-Phase, Single Axis, 2.8A, 24V DC Output, USB, RS485, CAN

TMCM-1111-STEPROCKER-SERVO - Stepper Motor Driver, 2-Phase, Single Axis, 2.8A, 24V DC Output, USB, RS485, CAN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-1111-STEPROCKER-SERVO
Order Code:
2822197
Product Range
TMCM StepRocker Series

Product Range Selector (TMCM StepRocker Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1-Axis Controller / Driver Module

:
Two Phase

:
2.8A

:
10VDC

:
30VDC

:
TMCM StepRocker Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TMCM-1111-STEPROCKER-SERVO from Trinamic is a single axis stepper motor controller/driver module for closed loop stepper motor servos. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a S shaped ramp generator. The TMCM-1111 is capable of driving up to 2.8A of current from each output. The device provides a RS485, USB, S/D and encoder interface. An integrated protocol processor supplies a high level TMCL communication.
  • Motor supply range from 10V to 30V
  • 2.8A phase current RMS
  • 1 to 256 microsteps
  • Dimension is 55mm x 85mm x 15mm (L x W x H)

Applications

Motor Drive & Control

9 In stock Need more?

9 available for 4 - 6 business days delivery

Rs.11,354.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,354.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange