Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.27,460.920 |
| 5+ | Rs.24,028.300 |
| 10+ | Rs.19,909.170 |
| 25+ | Rs.17,849.600 |
| 50+ | Rs.16,668.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.27,460.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPLR375C-201
Order Code4751880
Connector TypeTwinax / Triax Coaxial TRT
Connector TypeTwinax / Triax Coaxial TRT
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRT
Connector Body Style
Right Angle Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax / Triax Coaxial TRT
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036107