Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTET-1553-1-78-LF
Order Code4628832
Product RangeTET-1553 Series
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.7,811.120 |
10+ | Rs.7,067.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,811.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTET-1553-1-78-LF
Order Code4628832
Product RangeTET-1553 Series
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max-
Frequency Max-
Connector TypeTRB
Impedance78ohm
Product RangeTET-1553 Series
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Impedance
78ohm
SVHC
To Be Advised
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Type
TRB
Product Range
TET-1553 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027851