You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRONICS 3-A3150-A0
MEMS Accelerometer, AXO315, Digital, X, ± 14g, 4.75 V, 5.25 V, SMD
- Manufacturer:
- TRONICS TRONICS
- Manufacturer Part No:
- 3-A3150-A0
- Order Code:
- 3804271
-
- Also Known As:
- AXO315
- Technical Datasheet:
- 3-A3150-A0 Datasheet
Product Overview
- ±14g range in-plane one-axis linear accelerometer
- Fully hard-coded electronic, no embedded software
- Built-in temperature compensation and self-test
- Hermetic SMD ceramic package for reliable assembly on FR4
- Complementarity with GYPRO® high performance gyros which share the same digital interface
- Best in-class 1 year composite bias repeatability of 1 mg under -55°C to 105°C and >4g environment
- Unmatched vibration rejection (20µg/g²)
- Excellent 1 year composite scale factor repeatability of 600ppm over temperature
- Very low noise of 15µg/√Hz, non-linearity of 100ppm
- Non classified under dual-use export control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- X
- :
- ± 14g
- :
- 4.75V
- :
- 5.25V
- :
- SMD
- :
- 28Pins
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.42,277.53 | |
10+ | Rs.40,892.92 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.