You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GYPRO2300-EVB2 - 

Evaluation Board, GYPRO2300 Angular Rate Sensor, MEMS, Z-Axis, SPI

GYPRO2300-EVB2 - Evaluation Board, GYPRO2300 Angular Rate Sensor, MEMS, Z-Axis, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRONICS TRONICS
Manufacturer Part No:
GYPRO2300-EVB2
Order Code:
2916927
Also Known As:
4-G2300-A0
Technical Datasheet:
GYPRO2300-EVB2   Datasheet
See all Technical Docs

Product Overview

The GYPRO-EVB2 breakout board is intended to easily and quickly perform characterizations of GYPRO2300 gyroscope with the Tronics Evaluation Tool. GYPRO-EVB2 was specially designed to be interfaced with an Arduino M0 board. The combination of GYPRO-EVB2 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C]. The 3.3V and 5V compatibility for SPI communication also enables connecting the GYPRO-EVB2 with most of the acquisition systems and microcontrollers in the market.
  • Includes 1 gyroscope and external passive components
  • Plug and Play SPI interface, compatible with Arduino M0
  • RS422 and USB interface for Arduino boards
  • 3.3V and 5V compatibility for communication interface
  • Angular rate measurement around Z-axis (yaw sensor)
  • Digital 24-bit SPI output
  • Excellent bias instability of 0.8 °/h (Allan variance at room temperature)
  • Ultra-low RMS noise

Product Information

:
Sensor
:
Tronics
:
GYPRO2300
:
Angular Rate Sensor / Gyroscope
:
Evaluation Board GYPRO2300, Header Connectors (x5), Tronics USB Flash Drive, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

4-G2300-A0

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.51,277.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.51,277.23