You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GYPRO3300-EVB2 - 

Evaluation Board, GYPRO3300 Angular Rate Sensor, MEMS, Z-Axis, SPI

GYPRO3300-EVB2 - Evaluation Board, GYPRO3300 Angular Rate Sensor, MEMS, Z-Axis, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRONICS TRONICS
Manufacturer Part No:
GYPRO3300-EVB2
Order Code:
2916931
Also Known As:
4-G3300-A0
Technical Datasheet:
GYPRO3300-EVB2   Datasheet
See all Technical Docs

Product Overview

Evaluation-board for GYPRO3300 gyroscope. The GYPRO® product line is a new generation of Micro-Electro Mechanical Systems (MEMS) angular rate sensor specifically designed for demanding applications. The GYPRO-EVB2 breakout board is intended to easily and quickly perform characterizations of GYPRO3300 gyroscope with the Tronics Evaluation Tool. GYPRO-EVB2 was specially designed to be interfaced with an Arduino M0 board. The combination of GYPRO-EVB2 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C].
  • Plug and play SPI interface, compatible with Arduino M0 and Yùn
  • RS422 and USB interface for Arduino boards
  • 8grms vibration range
  • 3.3V and 5V power supply

Contents

Evaluation-board GYPRO3300, Header connectors (x5), Tronics USB flash drive, Software.

Product Information

:
Sensor
:
Tronics
:
GYPRO3300
:
Angular Rate Sensor / Gyroscope
:
Evaluation Board GYPRO3300, Header Connectors (x5), Tronics USB Flash Drive, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

4-G3300-A0

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.64,911.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.64,911.55