You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

APM-VOLT-APN

Voltmeter, APM Series, AC, DC Voltage, 0 to 528Vac / 0 to 600, 4 Digits, 12 to 12 Vdc, Positive LCD

APM-VOLT-APN - Voltmeter, APM Series, AC, DC Voltage, 0 to 528Vac / 0 to 600, 4 Digits, 12 to 12 Vdc, Positive LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUMETER TRUMETER
Manufacturer Part No:
APM-VOLT-APN
Order Code:
2475690
Product Range
APM-VOLT Series
Technical Datasheet:
APM-VOLT-APN   Datasheet
See all Technical Docs

Product Range Selector (APM-VOLT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
AC Voltage / DC Voltage

:
0V AC to 528V AC / 0V DC to 600V DC

:
12mm

:
68.072mm

:
68.072mm

:
12V

:
24V

:
-10°C

:
60°C

:
APM-VOLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The APM-VOLT-APN is a 5A/600VDC and 5A/528VAC 4-digit Voltmeter with positive LCD and 40 segment bar graph display. Large 4 digit display. Separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
  • User adjustable backlight brightness and color
  • Wide viewing angle (both horizontal and vertical)
  • Custom annunciators
  • Display Modes: Peak or RMS
  • Backlight Colours: Red, Green, White
  • IP rating (from the front): IP65
  • Dimensions: 72x72x53mm

Applications

Sensing & Instrumentation

25 In stock Need more?

25 available for 4 - 6 business days delivery

Rs.7,057.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,057.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.7,030.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.6,890.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange