You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MFR4-910RFI
Through Hole Resistor, 910 ohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 250 V
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- MFR4-910RFI
- Order Code:
- 1099892
- Product Range
- MFR Series
- Technical Datasheet:
- MFR4-910RFI Datasheet
Product Range Selector (MFR Series)
See all from this product rangeAlternatives for MFR4-910RFI
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 910ohm
- :
- MFR Series
- :
- 500mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 250V
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- -
Technical Docs (2)
Product Overview
- Professional grade approved to BSCECC 40101-803 and 019
- Available in 0.5% and 1% tolerance
- Temperature coefficient (TCR) of ±50ppm/°C
- Power rating of 500mW
- Operating temperature range -55°C to 155°C
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
50+ | Rs.5.30 | |
500+ | Rs.3.97 | |
1000+ | Rs.3.40 | |
2000+ | Rs.2.99 |
Pricing is unavailable. Please contact customer services.