You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TXC 7L-19.200MBV-T

VCTCXO, 19.2MHZ, 2.5 X 2MM, CLIPPED SINE

TXC 7L-19.200MBV-T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7L-19.200MBV-T
Order Code:
2095952
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
7L-19.200MBV-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
19.2MHz

:
0.5ppm

:
Clipped Sinewave

:
3.3V

:
SMD, 2.5mm x 2mm

:
7L Series

:
-30°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.167.85

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
  • 3000+
Quantity Price Your Price
 
 
3000+ Rs.167.85
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --