You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC-9 - 

Voltage Tester, 100V to 600V, LED, -10 °C, 50 °C

AC-9 - Voltage Tester, 100V to 600V, LED, -10 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
AC-9
Order Code:
1003035
Technical Datasheet:
AC-9   Datasheet
See all Technical Docs

Product Information

:
100V to 600V
:
LED
:
-10°C
:
50°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Non-contact detection of AC voltage from 100Vac to 600Vac
  • Rugged, double moulded case
  • Suitable for outlets or against wire insulation testing
  • Flashing red LED light indicator
  • Build-in bright flashlight with ON/OFF button
  • Pocket size with clip
  • Outer surfaces are non-conductive
  • For use on 50/60Hz circuits
  • Double molded plastic housing
  • IEC1010: 1000V CAT III

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

10 In stock

10 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Rs.674.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.674.00
 
10+ Rs.630.00
 
50+ Rs.598.40