You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UC3906N - 

IC, BATTERY CHARGER, 3906, DIP16

UC3906N - IC, BATTERY CHARGER, 3906, DIP16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNITRODE UNITRODE
Manufacturer Part No:
UC3906N
Order Code:
1101416
Technical Datasheet:
UC3906N   Datasheet
See all Technical Docs

Product Overview

The UC3906N is a Battery Charger Controller IC contains all of the necessary circuitry to optimally control the charge and hold cycle for sealed lead-acid batteries. This integrated circuit monitor and control both the output voltage and current of the charger through three separate charge states, a high current bulk-charge state, a controlled over-charge and a precision float-charge or standby, state. Optimum charging conditions are maintained over an extended temperature range with an internal reference that tracks the nominal temperature characteristics of the lead-acid cell. A typical standby supply current requirement of only 1.6mA allows this IC to predictably monitor ambient temperatures. Separate voltage loop and current limit amplifiers regulate the output voltage and current levels in the charger by controlling the onboard driver.
  • Optimum control for maximum battery capacity and life
  • Internal state logic provides three charge states
  • Precision reference tracks battery requirements over-temperature
  • System interface functions
  • 1.6mA Typical standby supply current

Applications

Power Management

Product Information

:
Lead Acid
:
40V
:
-
:
2A
:
DIP
:
16Pins
:
-
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UC3906N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.557.51   10+ Rs.503.33   25+ Rs.479.93   100+ Rs.416.72   500+ Rs.362.88   More Pricing...

Restricted Item Add
     
Restricted Item

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.557.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.557.51
 
10+ Rs.503.33
 
25+ Rs.479.93
 
100+ Rs.416.72
 
500+ Rs.362.88