You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

55615605940

Rechargeable Battery, Robust, 6 V, Nickel Metal Hydride, 150 mAh, Button Cell, PCB Pins

55615605940 - Rechargeable Battery, Robust, 6 V, Nickel Metal Hydride, 150 mAh, Button Cell, PCB Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
55615605940
Order Code:
863981
Technical Datasheet:
55615605940   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V

:
Nickel Metal Hydride

:
150mAh

:
Button Cell

:
PCB Pins

:
-

:
15.3mm

:
29.6mm

:
26.8mm

:
31g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 55615605940 from Varta is a rechargeable nickel metal hydride button cell with PCB terminal pins. This button cell features excellent overcharge capability due to patented GCE electrode, low self discharge of 20% at RT after 1 year, flat and stable discharge voltage, long life of typical 500 full cycles and slim design. Mainly used for RTC backup and memory backup.
  • UL BBET2.MH13654 recognized
  • Good recovery characteristics
  • Can be operated in any position
  • Charging temperature range of 0°C to 65°C
  • Discharging temperature range of -20°C to 65°C
  • Nominal Voltage of battery is 6.0V
  • Typical capacity of battery is 150mAh
  • Maximum discharge current of 280mA
  • Weight of battery is 31g
  • Standard dimension of 15.3mm x 26.8mm x 29.6mm(L X W X H)

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Contents

Battery only

165 In stock Need more?

159 available for 4 - 6 business days delivery
6 available for 5 - 7 business days delivery

Rs.1,577.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,577.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,502.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,398.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange