You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

55960403013

Rechargeable Battery, Powerful, Single Cell, 3.6 V, Nickel Metal Hydride, 580 mAh, 3/V600HR Wire

55960403013 - Rechargeable Battery, Powerful, Single Cell, 3.6 V, Nickel Metal Hydride, 580 mAh, 3/V600HR Wire

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
55960403013
Order Code:
1083711
Technical Datasheet:
55960403013   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.6V

:
Nickel Metal Hydride

:
580mAh

:
3/V600HR Wire

:
Wire Leads

:
-

:
26mm

:
34.1mm

:
24.1mm

:
45g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

High Rate battery cell designed with a higher demand of energy and space efficiency in mind. The slim profile of these cells offers vast flexibility for design-in requirements. Ideal for applications requiring high power output, slender profile and a cost effective battery solution such as hot swap for notebook PCs, handheld scanners, GPS terminals and alarms.
  • Excellent performance at high and low temperatures
  • Equivalent to Ni-Cad cylindrical and Ni-MH prismatic batteries
  • Tagged for combining into larger packs
  • Fast charge and high discharge capability
  • Low self discharge (<20%/month)
  • Long service life
  • Slimline design
  • No memory effect
  • 0% Lead, 0% Mercury, 0% Cadmium
Best Seller

110 In stock Need more?

110 available for 4 - 6 business days delivery

Rs.1,296.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,296.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange