You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2269

Computer Cable, SCSI-III, D Sub Mini H/D Plug, D Sub Mini H/D Plug, x3, 1.97ft, 600mm, Grey

2269 - Computer Cable, SCSI-III, D Sub Mini H/D Plug, D Sub Mini H/D Plug, x3, 1.97ft, 600mm, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
2269
Order Code:
1525984
Technical Datasheet:
2269   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D Subminiature H/D Plug, 68 Way

:
D Subminiature H/D Plug, 68 Way, x 3

:
1.97ft

:
600mm

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 2269 is a 0.6m multi-68 way SCSI Internal Ribbon Cable with HP DB68M to 3 x HP DB68M connectors. The 68-way D type ribbon cable is suitable for fast speed, internal SCSI requirements. All connectors on the assemblies are male.
  • For use in SCSI III or fast and wide environments
  • Manufactured using 1.27mm half pitch 68 D plugs

Applications

Computers & Computer Peripherals

No Longer Manufactured

Rs.1,415.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,415.61
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.1,345.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,260.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange