You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VTX-214-010-103
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 3.3 V, 3 A
- Manufacturer:
- VIGORTRONIX VIGORTRONIX
- Manufacturer Part No:
- VTX-214-010-103
- Order Code:
- 2401049
- Product Range
- VTX-214-0xx Series
- Technical Datasheet:
- VTX-214-010-103 Datasheet
Product Range Selector (VTX-214-0xx Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 3.3V
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 265V AC
- :
- 37mm
- :
- 27mm
- :
- 57mm
- :
- VTX-214-0xx Series
Technical Docs (1)
Product Overview
- 10W regulated single output
- Output voltage ranges from 3.3VDC to 48VDC
- Output current ranges from 210mA to 3000mA
- Input voltage ranges from 90VAC to 265VAC at 47Hz to 63Hz
- Low standby power of 0.3W
- Low ripple and noise
- Encapsulated design
- Efficiency up to 75%
- Operating temperature range -25°C to 70°C
- Class II insulation
Applications
Power Management, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.899.66 | |
5+ | Rs.856.78 | |
25+ | Rs.797.22 | |
50+ | Rs.756.20 | |
100+ | Rs.736.06 | |
250+ | Rs.678.77 |
Pricing is unavailable. Please contact customer services.