You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CRCW040212R0JNEAIF

SMD Chip Resistor, 12 ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, Pulse Proof

CRCW040212R0JNEAIF - SMD Chip Resistor, 12 ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, Pulse Proof

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040212R0JNEAIF
Order Code:
1739068RL
Product Range
CRCW-IF e3 Series
See all Technical Docs

Product Range Selector (CRCW-IF e3 Series)

See all from this product range

Alternatives for CRCW040212R0JNEAIF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12ohm

:
± 5%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
Pulse Proof

:
CRCW-IF e3 Series

:
± 200ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay D/CRCW-IF e3 series Lead (Pb)-free thick film, rectangular, pulse proof chip resistors. The D/CRCW-IF e3 series resistors have Pure tin plating which provides compatibility with lead (Pb)-free and lead containing soldering processes.
  • High pulse performance
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Excellent stability (ΔR/R <= ± 1 % for 1000 h at 70 °C) in different environmental conditions
  • Lead (Pb)-free solder contacts on Ni barrier layer
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1739068 Check stock

No Longer Stocked

Rs.3.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ Rs.3.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.2.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange