You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW040213R0FKED.

SMD Chip Resistor, 13 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

CRCW040213R0FKED. - SMD Chip Resistor, 13 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040213R0FKED.
Order Code:
2121364
Product Range
CRCW e3 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13ohm

:
± 1%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W
Packaging type Reel

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

View all alternatives / recommendations

Rs.0.278

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Rs.0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Rs.0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange