You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW0402154KFKED.

SMD Chip Resistor, 154 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

CRCW0402154KFKED. - SMD Chip Resistor, 154 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402154KFKED.
Order Code:
2121878
Product Range
CRCW e3 Series
Also Known As:
CRCW0402 100 154K 1% RT7 CRCW04021543F100RT7 CRCW04021543FRT7
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
154kohm

:
± 1%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0402 100 154K 1% RT7 CRCW04021543F100RT7 CRCW04021543FRT7
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2140945RL Check stock
Cut Tape :2140945 Check stock

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

View all alternatives / recommendations

Rs.0.278

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Rs.0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Rs.0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2140945

 

 
Check stock location (important)
 
 

 

More stock available week commencing 1/3/21

 

 
Quantity List Price Your Price
100+ Rs.1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.807
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.0.485
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Rs.0.323
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2140945) x 0.485 = Rs.4,850.00
Total Price: Rs.4,850.00
10000 (Re-reel 2140945RL) x 0.485 = Rs.4,850.00
Total Price: Rs.4,850.00
10000 (Reel 2121878) x 0.278 = Rs.2,780.00
Total Price: Rs.2,780.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2140945
2140945RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange