You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW0402180RFKEDHP

SMD Chip Resistor, 180 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power

CRCW0402180RFKEDHP - SMD Chip Resistor, 180 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402180RFKEDHP
Order Code:
1738840
Product Range
CRCW-HP e3 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
180ohm

:
± 1%

:
200mW

:
0402 [1005 Metric]

:
Thick Film

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • AEC-Q200 qualified, rev. C compliant
  • Available in ±0.5%, ±1% and ± 5% tolerance
  • Zero ohm jumper are available for all sizes with very high current
  • Power rating is double than the D/CRCW e3 series
  • Superior antisurge and pulse characteristics compared to D/CRCW e3 series
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1738840RL Check stock

6,402 In stock Need more?

6,402 available for 4 - 6 business days delivery

Rs.3.67

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 20 Minimum: 20
Quantity Price Your Price
 
 
20+ Rs.3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.0.955
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Rs.0.881
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.808
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
20 (Cut Tape 1738840) x 3.67 = Rs.73.40
Total Price: Rs.73.40
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange