You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW040297K6FKED.

SMD Chip Resistor, 97.6 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

CRCW040297K6FKED. - SMD Chip Resistor, 97.6 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040297K6FKED.
Order Code:
2121856
Product Range
CRCW e3 Series
Also Known As:
CRCW0402 100 97K6 1% RT7 CRCW04029762F100RT7 CRCW04029762FRT7
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
97.6kohm

:
± 1%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0402 100 97K6 1% RT7 CRCW04029762F100RT7 CRCW04029762FRT7
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2140933RL Check stock
Cut Tape :2140933 Check stock

10,000 In stock Need more?

10,000 available for 4 - 6 business days delivery

Rs.0.279

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Rs.0.279
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Rs.0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2140933

 

 
Check stock location (important)
 
 

 

More stock available week commencing 12/7/21

 

 
Quantity List Price Your Price
100+ Rs.1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.0.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.445
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.371
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.0.297
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2140933) x 0.297 = Rs.2,970.00
Total Price: Rs.2,970.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 2140933RL) x 0.297 = Rs.2,970.00
Total Price: Rs.2,970.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2121856) x 0.279 = Rs.2,790.00
Total Price: Rs.2,790.00
Choose your packaging preference
2140933
2140933RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange