You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY CRCW080575R0FKEAHP

SMD Chip Resistor, 75 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)

VISHAY CRCW080575R0FKEAHP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080575R0FKEAHP
Order Code:
4140873
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
CRCW-HP e3 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CRCW-HP e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75ohm

:
± 1%

:
500mW

:
0805 [2012 Metric]

:
Thick Film (Double Sided)

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 500/reel):4140873RL Check stock

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.2.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 4140873) x 2.53 = Rs.2.53
Total Price: Rs.2.53
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.