You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW120627K0JNEAIF

SMD Chip Resistor, 27 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Pulse Proof

VISHAY CRCW120627K0JNEAIF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW120627K0JNEAIF
Order Code:
1739316
Product Range
CRCW-IF e3 Series
See all Technical Docs

Product Range Selector (CRCW-IF e3 Series)

See all from this product range

Alternatives for CRCW120627K0JNEAIF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27kohm

:
± 5%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
Pulse Proof

:
CRCW-IF e3 Series

:
± 200ppm/K

:
200V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Vishay D/CRCW-IF e3 series Lead (Pb)-free thick film, rectangular, pulse proof chip resistors. The D/CRCW-IF e3 series resistors have Pure tin plating which provides compatibility with lead (Pb)-free and lead containing soldering processes.
  • High pulse performance
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Excellent stability (ΔR/R <= ± 1 % for 1000 h at 70 °C) in different environmental conditions
  • Lead (Pb)-free solder contacts on Ni barrier layer
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1739316RL Check stock

No Longer Stocked

Rs.23.58

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.23.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.14.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.10.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.8.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.8.02
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.