You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ES1D-E3/61T.
Fast / Ultrafast Diode, 200 V, 1 A, Single, 920 mV, 25 ns, 30 A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- ES1D-E3/61T.
- Order Code:
- 2098036
- Product Range
- ES1D Series
- Technical Datasheet:
- ES1D-E3/61T. Datasheet
Product Range Selector (ES1D Series)
See all from this product rangeAlternatives for ES1D-E3/61T.
Product Overview
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Glass-passivated pellet chip junction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200V
- :
- 1A
- :
- Single
- :
- 920mV
- :
- 25ns
- :
- 30A
- :
- 150°C
- :
- DO-214AC (SMA)
- :
- 2 Pin
- :
- ES1D Series
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.33.36 | |
10+ | Rs.21.73 | |
100+ | Rs.12.16 | |
500+ | Rs.10.21 |
Pricing is unavailable. Please contact customer services.