You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY HVR3700004703JR500
METAL FILM RESISTOR, 470KOHM, 5%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- HVR3700004703JR500
- Order Code:
- 1772465
- Technical Datasheet:
- HVR3700004703JR500 Datasheet
Product Range Selector (HVR37 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470kohm
- :
- HVR37 Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 3.5kV
- :
- Metal Film
- :
- ± 200ppm/K
- :
- High Voltage
- :
- 4mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
693 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/4/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 1000+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.42.36 | |
10+ | Rs.20.28 | |
100+ | Rs.10.99 | |
1000+ | Rs.8.33 | |
5000+ | Rs.7.00 | |
10000+ | Rs.6.91 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.