Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIPLA32L3R0KD
Order Code2925486
Product RangeIPLA 32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,107.670 |
| 2+ | Rs.7,094.210 |
| 3+ | Rs.5,878.060 |
| 5+ | Rs.5,269.990 |
| 10+ | Rs.5,077.260 |
| 20+ | Rs.4,884.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,107.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIPLA32L3R0KD
Order Code2925486
Product RangeIPLA 32 Series
Technical Datasheet
Product RangeIPLA 32 Series
Inductance3µH
Inductor ConstructionShielded
RMS Current (Irms)14A
Saturation Current (Isat)70A
DC Resistance Max-
Inductance Tolerance± 10%
Technical Specifications
Product Range
IPLA 32 Series
Inductor Construction
Shielded
Saturation Current (Isat)
70A
Inductance Tolerance
± 10%
Inductance
3µH
RMS Current (Irms)
14A
DC Resistance Max
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate