You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LH1510AT.. - 

MOSFET Relay, 200 V, 200 mA, 15 ohm, SPST-NO

LH1510AT.. - MOSFET Relay, 200 V, 200 mA, 15 ohm, SPST-NO
LH1510AT.. - MOSFET Relay, 200 V, 200 mA, 15 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LH1510AT..
Order Code:
1470186
Technical Datasheet:
LH1510AT..   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
200mA
:
Through Hole
:
200V
:
15ohm
:
5.3kV
:
950µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LH1510AT is a through-hole Solid-State Relay constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. It has SPST normally-open switch (1-form-A) that can replace electromechanical relays in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided. This is the only relay in the family that provides current limiting for unidirectional DC applications.
  • Current limit protection built-in
  • High reliability monolithic output die
  • Low power consumption
  • Clean bounce free switching
  • High surge capability

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

1,957 In stock

Available until stock is exhausted

1,957 available for 5 - 7 business days delivery
Rs.236.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.236.56
 
10+ Rs.196.03
 
100+ Rs.177.83
 
250+ Rs.157.98
 
500+ Rs.148.06
 
1000+ Rs.138.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.