You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LH1525AAB - 

MOSFET Relay, 400 V, 125 mA, 36 ohm, SPST-NO

LH1525AAB - MOSFET Relay, 400 V, 125 mA, 36 ohm, SPST-NO
LH1525AAB - MOSFET Relay, 400 V, 125 mA, 36 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LH1525AAB
Order Code:
1470183
Technical Datasheet:
LH1525AAB   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
125mA
:
SMD
:
400V
:
36ohm
:
5.3kV
:
330µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LH1525AAB is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. It has SPST normally-open switches (1-form-A) that can replace electromechanical relay in many applications. This relay requires a minimal amount of LED drive current to operate, making it ideal for battery powered and power consumption sensitive applications. The die is fabricated in a high-voltage dielectrically isolated technology, comprised of a photodiode array, switch-control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided. The relay can be configured for AC/DC or DC-only operation.
  • Extremely low operating current
  • High speed operation
  • Current limit protection
  • High surge capability
  • Clean bounce free switching
  • Low power consumption

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.228.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.228.34
 
10+ Rs.214.23
 
25+ Rs.190.43
 
50+ Rs.180.91
 
100+ Rs.171.39