You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPS0300H47R0JB
Resistor, Screw, 47 ohm, LPS 300 Series, 300 W, ± 5%, Screw, 5 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- LPS0300H47R0JB
- Order Code:
- 1771776
- Product Range
- LPS 300 Series
- Technical Datasheet:
- LPS0300H47R0JB Datasheet
Product Range Selector (LPS 300 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47ohm
- :
- LPS 300 Series
- :
- 300W
- :
- ± 5%
- :
- Screw
- :
- 5kV
- :
- Thick Film
- :
- ± 150ppm/°C
Technical Docs (1)
Product Overview
- Resistance range from 0.3ohm to 900Kohm (E24 series)
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- Power rating is 300W at 85°C bottom case temperature, limiting element voltage is 5KV
- Temperature coefficient is ±150ppm/°C, ±300ppm/°C, ±500ppm/°C
- Easy mounting, non inductive resistor
- Low thermal radiation of the case
- Temperature range from -55°C to 120°C
- High voltage, high power resistor
Available for back order
13 more will be available on 17/4/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,940.99 | |
10+ | Rs.3,490.60 | |
25+ | Rs.3,209.11 | |
50+ | Rs.3,040.21 | |
100+ | Rs.2,995.19 |
Pricing is unavailable. Please contact customer services.