You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPS1100H1R00JB
Resistor, Screw, 1 ohm, LPS 1100 Series, 1.1 kW, ± 5%, Screw, 12 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- LPS1100H1R00JB
- Order Code:
- 2098087
- Product Range
- LPS 1100 Series
- Technical Datasheet:
- LPS1100H1R00JB Datasheet
Product Range Selector (LPS 1100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- LPS 1100 Series
- :
- 1.1kW
- :
- ± 5%
- :
- Screw
- :
- 12kV
- :
- Thick Film
- :
- ± 150ppm/°C
Technical Docs (1)
Product Overview
- Wide resistance range from 1ohm to 1.3Kohm (E24 series)
- Non inductive, insulation resistance is >= 10^4Mohm
- Low thermal radiation of the case
- Rated power is 1100W at 25°C
- ±1%, ±2%, ±5% and ±10% tolerance value options
- Insulated case and resin for potting UL 94 V-0
- Screws M4 end connections
- Temperature range from -55°C to +200°C
- High voltage, high power resistor
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.13,651.44 | |
5+ | Rs.12,797.49 | |
25+ | Rs.11,091.06 |
Pricing is unavailable. Please contact customer services.